RS PRO Blue Insulated Male Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS Stock No.:
- 125-1978
- Distrelec Article No.:
- 304-25-289
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$140.00
(exc. GST)
$154.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.40 | $140.00 |
*price indicative
- RS Stock No.:
- 125-1978
- Distrelec Article No.:
- 304-25-289
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Male | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.8 mm | |
| Tab Thickness | 800μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 39.5mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Male | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.8 mm | ||
Tab Thickness 800μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 39.5mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS Pro Fully Insulated Heat Shrink Tab Wire Terminals
RS Pro range of fully insulated heat shrink tab wire terminals made from tin plated brass. These heat shrink tab connectors have a high density PE (polyethylene) heat shrink sleeve and nylon insulation which are colour coded to correspond with the wire size they are used with.
RS Heatshrinkable
Related links
- RS PRO RS PRO Blue Insulated Male Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO RS PRO Blue Insulated Male/Female Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity DuraSeal Blue Insulated Male Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO RS PRO Blue Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO RS PRO Blue Insulated Male Spade Connector 4.8 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO RS PRO Blue Insulated Male Spade Connector 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG
- RS PRO Red Insulated Male Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 16 AWG
