RS PRO RS PRO Red Insulated Male Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 22 AWG to 16 AWG
- RS Stock No.:
- 125-1977
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 100 units)*
$143.10
(exc. GST)
$157.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
- Plus 2,400 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $1.431 | $143.10 |
| 500 - 2400 | $1.388 | $138.80 |
| 2500 - 4900 | $1.345 | $134.50 |
| 5000 - 24900 | $1.316 | $131.60 |
| 25000 + | $1.083 | $108.30 |
*price indicative
- RS Stock No.:
- 125-1977
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Size | 6.35 x 0.8 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 0.8mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22 AWG | |
| Maximum Wire Size AWG | 16 AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 38.5mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Size 6.35 x 0.8 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 0.8mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22 AWG | ||
Maximum Wire Size AWG 16 AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 38.5mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS Pro Fully Insulated Heat Shrink Tab Wire Terminals
RS Pro range of fully insulated heat shrink tab wire terminals made from tin plated brass. These heat shrink tab connectors have a high density PE (polyethylene) heat shrink sleeve and nylon insulation which are colour coded to correspond with the wire size they are used with.
RS Heatshrinkable
Related links
- RS PRO Red Insulated Male Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 16 AWG
- RS PRO RS PRO Red Insulated Male Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 16 AWG
- RS PRO RS PRO Red Insulated Male/Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity DuraSeal Red Insulated Male Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 18 AWG
- RS PRO Red Insulated Male Spade Connector 4.75 x 0.8 mm Tab Size 22 AWG to 16 AWG
- RS PRO RS PRO Red Insulated Male Spade Connector 4.75 x 0.8 mm Tab Size 22 AWG to 16 AWG
- RS PRO RS PRO Red Insulated Male/Female Spade Connector 0.8 x 6.35 mm Tab Size 22 AWG to 16 AWG
- RS PRO RS PRO Blue Insulated Male Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
