RS PRO RS PRO Yellow Insulated Male Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 12 AWG to 10 AWG

Bulk discount available

Subtotal (1 pack of 100 units)*

$167.20

(exc. GST)

$183.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 400$1.672$167.20
500 +$1.376$137.60

*price indicative

RS Stock No.:
125-1979
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spade Connector

Termination Type

Crimp

Gender

Male

Tab Thickness

0.8mm

Tab Size

6.35 x 0.8 mm

Tab Width

6.35mm

Insulation

Insulated

Minimum Wire Size AWG

12 AWG

Maximum Wire Size AWG

10 AWG

Colour

Yellow

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

39.5mm

Series

RS PRO

COO (Country of Origin):
TW

RS Pro Fully Insulated Heat Shrink Tab Wire Terminals


RS Pro range of fully insulated heat shrink tab wire terminals made from tin plated brass. These heat shrink tab connectors have a high density PE (polyethylene) heat shrink sleeve and nylon insulation which are colour coded to correspond with the wire size they are used with.

RS Heatshrinkable


Related links