TE Connectivity 61498 Grey Uninsulated Male Terminal, Spade, #5 Tab Size 22 AWG to 28 AWG
- RS Stock No.:
- 796-387
- Mfr. Part No.:
- 61498-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 28000 units)*
$4,282.78
(exc. GST)
$4,711.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,282.78 | $0.153 |
*price indicative
- RS Stock No.:
- 796-387
- Mfr. Part No.:
- 61498-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Spade | |
| Product Type | Terminal | |
| Gender | Male | |
| Tab Size | #5 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS Compliant | |
| Overall Length | 14.73mm | |
| Series | 61498 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Spade | ||
Product Type Terminal | ||
Gender Male | ||
Tab Size #5 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 28AWG | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS Compliant | ||
Overall Length 14.73mm | ||
Series 61498 | ||
- COO (Country of Origin):
- US
The TE Connectivity spade tongue Terminal is designed for solid and stranded wire applications, providing reliable connections and excellent electrical performance. Its versatile compatibility makes it Ideal for various wiring needs.
Wire size accommodates 160 – 642 CMA
Straight Terminal orientation enhances installation ease
Tin plating ensures corrosion resistance for longevity
Insulation piercing design supports secure wire retention
Rated for operating temperatures between -40 – 110 °C
- RS Stock No. 0787233
- Mfr. Part No. 130524
1 Box of 500
$496.75
- RS Stock No. 0679940
- Mfr. Part No. 62898-1
1 Reel of 5000
$818.90
- RS Stock No. 0795915
- Mfr. Part No. 52957
1 Box of 1000
$692.86
- RS Stock No. 0796320
- Mfr. Part No. 40808
1 Box of 10000
$2,821.19
Related links
- TE Connectivity 40808 Black Uninsulated Male Terminal 5 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity MAG-MATE Grey Uninsulated Male Terminal 6.35 x 0.8 mm Tab Size 16 AWG to 15 AWG
- TE Connectivity MAG-MATE Grey Uninsulated Male Terminal 1.3 x 0.33 mm Tab Size 29 AWG to 26 AWG
- TE Connectivity MAG-MATE Grey Uninsulated Male Terminal 4.75 x 0.81 mm Tab Size 20 AWG to 22 AWG
- TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 110 Grey Uninsulated Male PCB Terminal 7.49 mm Tab Size
- TE Connectivity 1305 Silver Uninsulated Male Terminal 5.54 mm Tab Size 16 AWG to 22 AWG
- TE Connectivity 6038 Grey Uninsulated Male Spade Connector 3.68 mm Tab Size 20 AWG to 16 AWG












