TE Connectivity 520261 Black Insulated Female Receptacle, Quick Disconnect, 4.75 mm Tab Size 22 AWG to 18 AWG
- RS Stock No.:
- 787-809
- Mfr. Part No.:
- 9-520261-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
$1,045.70
(exc. GST)
$1,150.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,045.70 | $0.523 |
*price indicative
- RS Stock No.:
- 787-809
- Mfr. Part No.:
- 9-520261-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Quick Disconnect | |
| Product Type | Receptacle | |
| Gender | Female | |
| Tab Thickness | 510μm | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Insulation Material | Nylon | |
| Overall Length | 23.79mm | |
| Series | 520261 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Quick Disconnect | ||
Product Type Receptacle | ||
Gender Female | ||
Tab Thickness 510μm | ||
Tab Width 4.75mm | ||
Tab Size 4.75 mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Insulation Material Nylon | ||
Overall Length 23.79mm | ||
Series 520261 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnect Receptacle provides a high-speed and uniform reliability solution for automotive and industrial wiring. This fully insulated female connector features a black nylon housing and tin-plated brass contacts to ensure superior conductivity and protection.
Fully insulated black nylon housing
Compatible with 18 to 22 AWG wire
Durable tin-plated brass contacts
Rated for 300 V maximum
- RS Stock No. 0785412
- Mfr. Part No. 8-640917-1
1 Box of 500
$393.30
- RS Stock No. 0787810
- Mfr. Part No. 9-520276-2
1 Reel of 2000
$725.14
- RS Stock No. 0798967
- Mfr. Part No. 900319-1
1 Reel of 2000
$766.07
- RS Stock No. 0797491
- Mfr. Part No. 521600-2
1 Pack of 2400
$1,285.57
Related links
- TE Connectivity 520276 Black Insulated Female Receptacle 4.75 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 8-64091 Red Partially Insulated Female Receptacle 4.75 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity 8-64091 Blue Partially Insulated Female Receptacle 5.21 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 928909 Black Uninsulated Female Receptacle 6.35 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity 880683 Black Uninsulated Female Receptacle 6.35 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity 969176 Silver Uninsulated Female Receptacle 2.8 mm Tab Size 17 AWG to 15 AWG
- TE Connectivity 900319 Black Uninsulated Female Receptacle 7.92 mm Tab Size 20 AWG to 18 AWG
- TE Connectivity 928949 Pink Uninsulated Female Receptacle 6.35 mm Tab Size 13 AWG to 11 AWG












