Chemelex, B-106 Insulated Ring Terminal, M5 Stud Size 22 AWG 10 AWG Wire Size, Blue
- RS Stock No.:
- 340-185
- Distrelec Article No.:
- 302-04-694
- Mfr. Part No.:
- B-106-1802
- Brand:
- Chemelex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.16
(exc. GST)
$1.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.16 |
| 10 + | $1.09 |
*price indicative
- RS Stock No.:
- 340-185
- Distrelec Article No.:
- 302-04-694
- Mfr. Part No.:
- B-106-1802
- Brand:
- Chemelex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemelex | |
| Product Type | Ring Terminal | |
| Series | B-106 | |
| Insulation | Insulated | |
| Outer Ring Diameter | 14mm | |
| Inner Ring Diameter | 8.4mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 46.99mm | |
| Stud Size | M5 | |
| Colour | Blue | |
| Standards/Approvals | UL listed/CUL listed/IEC512-8/IEC512-2/MIL-S-81824/MIL-STD-202F/IEC68-2-30/IEC68-2-14/ESA-603D | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Chemelex | ||
Product Type Ring Terminal | ||
Series B-106 | ||
Insulation Insulated | ||
Outer Ring Diameter 14mm | ||
Inner Ring Diameter 8.4mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 46.99mm | ||
Stud Size M5 | ||
Colour Blue | ||
Standards/Approvals UL listed/CUL listed/IEC512-8/IEC512-2/MIL-S-81824/MIL-STD-202F/IEC68-2-30/IEC68-2-14/ESA-603D | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- US
The nVent Raychem DuraSeal heat shrinkable nylon crimp products, which protect against water, condensation, salt, and corrosion. Their tough, heat-shrinkable nylon tubing resists abrasion and cut through damage, provides strain relief, and protects against vibration damage. DuraSeal products are simple and quick to install using a crimp tool and a heat source. They accommodate a wide range of wire sizes and are color-coded for easy identification, yet are transparent for visual inspection of the finished splice.
Metric M8
Color Blue
Resistance to moisture and abrasion
Strain relief
Protection from wire pull-out
UL and CUL listed
Easy installation
Related links
- nVent RAYCHEM M5 Stud Size 22 AWG 10 AWG Wire Size, Blue
- nVent RAYCHEM M5 Stud Size 22 AWG 10 AWG Wire Size, Red
- nVent RAYCHEM M10 Stud Size 22 AWG 10 AWG Wire Size, Blue
- nVent RAYCHEM B-106 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- nVent RAYCHEM B-106 Blue Insulated Spade Connector, 6.35 x 0.76 mm Tab Size 22 AWG to 10 AWG
- nVent RAYCHEM M6 Stud Size 22 AWG 10 AWG Wire Size, Blue
- nVent RAYCHEM M5 Stud Size 22 AWG 10 AWG Wire Size, Yellow
- nVent RAYCHEM B-106 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
