nVent HOFFMAN Zinc Plated Steel Spacer AMTE6010 10 mm
- RS Stock No.:
- 269-8717
- Mfr. Part No.:
- AMTE6010
- Brand:
- nVent HOFFMAN
Subtotal (1 pack of 50 units)*
$90.80
(exc. GST)
$99.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.816 | $90.80 |
*price indicative
- RS Stock No.:
- 269-8717
- Mfr. Part No.:
- AMTE6010
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Spacer | |
| Length | 10mm | |
| Material | Zinc Plated Steel | |
| Compatible Screw/Bolt Size | M6 | |
| Finish | Zinc Plated | |
| Standards/Approvals | EAN, UPC | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Spacer | ||
Length 10mm | ||
Material Zinc Plated Steel | ||
Compatible Screw/Bolt Size M6 | ||
Finish Zinc Plated | ||
Standards/Approvals EAN, UPC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The nVent Hoffman bolts provide a cost effective solution for mounting plate depth adjustment. It has metric thread M6.
Zinc plated steel depth adjustment bolts, for wall mounted enclosures and steel terminal boxes
Cost effective solution for adjusting the mounting plate in depth
Related links
- nVent HOFFMAN Zinc Plated Steel Spacer AMTE8010 10 mm
- nVent HOFFMAN Zinc Plated Steel Spacer AMTE6020 20 mm
- nVent HOFFMAN Zinc Plated Steel Spacer AMTE6030 30 mm
- nVent HOFFMAN Zinc Plated Steel Spacer AMTE8020 20 mm
- nVent HOFFMAN Zinc Plated Steel Spacer AMTE8040 40 mm
- nVent HOFFMAN Standoff Zinc Plated Steel
- nVent HOFFMAN DW Series Zinc Plated Steel Door Wheel for Use with Enclosures
- nVent HOFFMAN DIP Series Zinc Plated Steel Enclosure Profile 25 mm H, 40 mm L For Use With Enclosures
