nVent HOFFMAN DIP Series Zinc Plated Steel DIP Profile, 25mm W, 40mm L For Use With Enclosures

Subtotal (1 pack of 4 units)*

$95.74

(exc. GST)

$105.312

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$23.935$95.74

*price indicative

RS Stock No.:
270-1358
Mfr. Part No.:
DIP210
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

DIP Profile

Series

DIP

Width

25mm

Length

40mm

Material

Zinc Plated Steel

For Use With

Enclosures

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman depth interior profile system is a 40 mm wide and 25 mm high profile, which can be mounted on the enclosure depth. It can also be used in combination with CLPF and CLPK profiles. Two rows of holes patterns for cage nut fixing and self-ta

Zinc plated steel material

Related links