Fischer Elektronik Standoff M3, Brass
- RS Stock No.:
- 136-4412
- Mfr. Part No.:
- GBM 3050 10
- Brand:
- Fischer Elektronik
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$98.22
(exc. GST)
$108.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 294 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $98.22 | $0.982 |
*price indicative
- RS Stock No.:
- 136-4412
- Mfr. Part No.:
- GBM 3050 10
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Standoff | |
| Material | Brass | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 5mm | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Standoff | ||
Material Brass | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 5mm | ||
Finish Nickel Plated | ||
RoHS Status: Exempt
GBM 3050 10 - Spacer with internal and external thread
Related links
- Fischer Elektronik Standoff, Brass
- Fischer Elektronik Standoff Brass
- Wurth Elektronik Standoff 30mm Body Male/Female, 10mm Stud
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Standoff M3 Steel
- Wurth Elektronik Standoff M3 6 mm Body, Steel
