- RS Stock No.:
- 136-4298
- Mfr. Part No.:
- DR 710 VO
- Brand:
- Fischer Elektronik
7 In Global stock for delivery within 10 working day(s)
38 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 100
$62.94
(exc. GST)
$69.23
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $62.94 | $0.629 |
*price indicative |
- RS Stock No.:
- 136-4298
- Mfr. Part No.:
- DR 710 VO
- Brand:
- Fischer Elektronik
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Plain Spacers & Screw Insulators
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Screw Insulators
Specifications
Attribute | Value |
---|---|
Body Length | 10mm |
Material | Nylon |
Body Shape | Round |
Inside Diameter | 3.6mm |
Outside Diameter | 7mm |
Finish | Plain |