Essentra Round Nylon Spacer RTSN-M3-12-6-1 12 mm
- RS Stock No.:
- 134-987
- Distrelec Article No.:
- 304-36-904
- Mfr. Part No.:
- RTSN-M3-12-6-1
- Brand:
- Essentra
Subtotal (1 bag of 50 units)*
$48.24
(exc. GST)
$53.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $48.24 | $0.965 |
*price indicative
- RS Stock No.:
- 134-987
- Distrelec Article No.:
- 304-36-904
- Mfr. Part No.:
- RTSN-M3-12-6-1
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Length | 12mm | |
| Product Type | Spacer | |
| Material | Nylon | |
| Shape | Round | |
| Inside Diameter | 3mm | |
| Finish | Black | |
| Standards/Approvals | UL94 V-0, RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Length 12mm | ||
Product Type Spacer | ||
Material Nylon | ||
Shape Round | ||
Inside Diameter 3mm | ||
Finish Black | ||
Standards/Approvals UL94 V-0, RoHS | ||
- COO (Country of Origin):
- DE
The Essentra round spacer that is threaded and has a length of 10mm. It is made of polyoxymethylene material. This spacer is designed to provide reliable and secure mounting for various applications, with its high quality construction and threaded design, it ensures easy installation and stability. The RTSN M3 10 6 1 is a versatile spacer that can be used in a wide range of industries and applications.
Threaded design for easy installation
10mm length provides secure mounting
Made of high quality polyoxymethylene material
Versatile spacer suitable for various applications
Reliable and stable mounting solution
Related links
- Essentra Round Nylon Spacer RTSN-M3-20-6-1 20 mm
- Essentra Round Nylon Spacer RTSN-M3-10-6-1 10 mm
- Essentra Round Nylon Spacer R908-7 1.1 mm
- Essentra Round Nylon Spacer R912-7 11.1 mm
- Essentra Round Nylon Spacer R912-3 4.8mm
- Essentra Round Nylon Spacer R907-3 4.8 mm
- Essentra Round Nylon Spacer R908-3 4.8 mm
- Essentra Threaded Standoff M3 Nylon
