Keysight Technologies B2900C Series Source Meter, 210V, 1.5A, 31.8W Output

N

Subtotal (1 unit)*

$13,201.34

(exc. GST)

$14,521.47

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$13,201.34

*price indicative

RS Stock No.:
941-880
Mfr. Part No.:
B2910CL
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Source Meter

Series

B2900C

Source Meter Function

Measure Voltage and Current

Number of Channels

1

Touch Screen

Yes

Source Voltage Range

210V

Source Current Range

1.5A

Output Power

31.8W

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Keysight Technologies precision measurement unit offers Advanced performance in current and voltage sourcing. Its Compact design streamlines testing processes, making it Ideal for comprehensive testing across various industries.

Integrates voltage and current sourcing, enhancing measurement efficiency

Supports a voltage range of ±210 V and current up to 1.5 A DC

Features a measurement resolution down to 100 nV and 10 fA

Equipped with a user-friendly 4.3 inch colour LCD for clear data display

Each
$679.67
Each
$559.06
Each
$383.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy