Keysight Technologies B2962B Series Source Meter, 100 nV → 210 V, 2-Channel, 3 A, 31.8 W Output
- RS Stock No.:
- 210-0290
- Mfr. Part No.:
- B2962B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$26,730.00
(exc. GST)
$29,403.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26,730.00 |
*price indicative
- RS Stock No.:
- 210-0290
- Mfr. Part No.:
- B2962B
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | B2962B | |
| Number of Channels | 2 | |
| Source Voltage Range | 100 nV → 210 V | |
| Source Current Range | 3 A | |
| Output Power | 31.8 W | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series B2962B | ||
Number of Channels 2 | ||
Source Voltage Range 100 nV → 210 V | ||
Source Current Range 3 A | ||
Output Power 31.8 W | ||
- COO (Country of Origin):
- MY
Keysight Technologies Source Meter, 2 Channel, 50μF Capacitance Range - B2962B
Looking for a reliable way to check energy values in your circuitry? Choose this source meter from Keysight Technologies. This all-in-one solution produces and measures voltage and current, making it a versatile piece of kit. It's a reliable choice, as its accuracy of 0.015% ensures you're not wide of the mark. You can cycle smoothly between settings thanks to an organised interface that makes this device a breeze to use. Take your data to new levels by creating reports and graphs in a jiffy with Keysight's Quick I/V measurement software on your PC.
Features & Benefits
• Wide 4.3in colour LCD screen makes data reading fast and easy
• Inbuilt web server offers you control through your internet browser
• Source voltage range between 100nV and 210V DC for versatility
• Compact dimensions of 480 (L) x 260 (W) x 180mm (H) to fit onto crowded worktops or benches
• Inbuilt web server offers you control through your internet browser
• Source voltage range between 100nV and 210V DC for versatility
• Compact dimensions of 480 (L) x 260 (W) x 180mm (H) to fit onto crowded worktops or benches
Applications
• Semiconductor testing
• Industrial power supplies
• Automated operations
• Industrial power supplies
• Automated operations
Can I check waveform shape with this device?
Yes. This component displays the output's waveform shape on its interface to aid test and evaluation processes.
Note
Manufacturers Warranty
Related links
- Keysight Technologies B2900B Series Source Meter 2-Channel 31.8 W Output
- Keysight Technologies B2961B Series Source Meter 1-Channel 31.8 W Output
- Keysight Technologies B2900B Series Source Meter 1-Channel, 31.8 W Output
- Keysight Technologies B2900B Series Source Meter 2-Channel, 31.8 W Output
- Keysight Technologies B2900BL Series Source Meter 1-Channel, 31.8 W Output
- Keysight Technologies B2900B Series Source Meter 1-Channel, 31.8 W Output
- Keysight Technologies B2900BL Series Source Meter 1-Channel, 31.8 W Output
- Keysight Technologies PZ2100 Series Source Meter 1-Channel 10.5 W Output
