Eaton SYG1 Series Red Sounder Beacon, 18 → 28 V dc, IP21C, IP66, Wall Mount, 100dB at 1 Metre
- RS Stock No.:
- 824-6134
- Mfr. Part No.:
- 8500050FULL-0259X
- Brand:
- Eaton
Subtotal (1 unit)**
$264.18
(exc. GST)
$290.60
(inc. GST)
13 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $264.18 |
**price indicative
- RS Stock No.:
- 824-6134
- Mfr. Part No.:
- 8500050FULL-0259X
- Brand:
- Eaton
Related links
- Eaton Red Sounder Beacon VAD IP66 100dB at 1 Metre
- Eaton Red Sounder Beacon IP56 Wall Mount, 101dB at 1 Metre
- Eaton Red Sounder Beacon IP57 Wall Mount, 101dB at 1 Metre
- Eaton Red Sounder Beacon IP58 Wall Mount, 101dB at 1 Metre
- Eaton Red Sounder Beacon 18 → 28 V dc Wall Mount, 106dB at 1 Metre
- e2s IS-MC1 Series Red Sounder Beacon IP65 100dB at 1 Metre
- Eaton Red Sounder Beacon IP54 Panel Mount, 101dB at 1 Metre
- Eaton Red Sounder Beacon IP55 Wall Mount, 101dB at 1 Metre