Eaton Red Sounder Beacon, 9 → 15 V dc, 18 → 28 V dc, IP65, Wall Mount, 106dB at 1 Metre
- RS Stock No.:
- 824-6112
- Distrelec Article No.:
- 304-01-724
- Mfr. Part No.:
- 8500025FULL-0255X
- Brand:
- Eaton
Subtotal (1 unit)**
$174.43
(exc. GST)
$191.87
(inc. GST)
71 In Global stock for delivery within 10 working day(s)*
51 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $174.43 |
**price indicative
Related links
- Eaton Red Sounder Beacon IP56 Wall Mount, 101dB at 1 Metre
- Eaton Red Sounder Beacon IP57 Wall Mount, 101dB at 1 Metre
- Eaton Red Sounder Beacon IP58 Wall Mount, 101dB at 1 Metre
- Eaton Blue Sounder Beacon Wall Mount, 100dB at 1 Metre
- Eaton Red Sounder Beacon IP54 Panel Mount, 101dB at 1 Metre
- Eaton Red Sounder Beacon VAD IP66 100dB at 1 Metre
- Eaton Red Sounder Beacon IP55 Wall Mount, 101dB at 1 Metre
- Eaton Red Flashing Beacon Wall Mount IP65