Werma 435 Series Red Horn Beacon, 115 → 230 V ac, Bracket Mount, 108dB at 1 Metre
- RS Stock No.:
- 798-3882
- Mfr. Part No.:
- 435.110.60
- Brand:
- Werma
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$656.40
(exc. GST)
$722.04
(inc. GST)
Units | Per unit |
---|---|
1 + | $656.40 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 798-3882
- Mfr. Part No.:
- 435.110.60
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Werma 435 Series Horn/Beacon Combination - Rotating
The Werma 435 series Horn/Beacon Combination has an electronic horn and an LED rotating beacon. The 435 series horn/beacon also allows for optical and audible warning to be triggered separately for two stage signalling.
Rotating LED beacon
Maintenance-free electronic horn with long life duration of up to 5,000 hrs
Sound output can be set to meet the requirements of the application
Wear-free intense rotating signal effect with low power consumption
Optical and audible warning can be separately triggered for two stage signalling
Optional integrated bracket for simple wall mounting without additional accessories
LEDs have life duration of up to 50,000 hours
Wall mounted
IP65 protection
Maintenance-free electronic horn with long life duration of up to 5,000 hrs
Sound output can be set to meet the requirements of the application
Wear-free intense rotating signal effect with low power consumption
Optical and audible warning can be separately triggered for two stage signalling
Optional integrated bracket for simple wall mounting without additional accessories
LEDs have life duration of up to 50,000 hours
Wall mounted
IP65 protection
LED/Horn
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 → 230 V ac |
Lens Colour | Red |
Mounting Style | Bracket |
Current Type | AC |
Light Effect | Rotating |
Sounder Type | Horn |
Decibels at 1 Metre | 108dB |
Series | 435 |
Bulb Type | LED |
Housing Colour | Grey |
Minimum Temperature | -30°C |
Maximum Temperature | +50°C |
Housing Material | ABS, PC |
Related links
- Werma 435 Series Red Horn Beacon, 115 → 230 V ac, IP65, Bracket...
- Werma 435 Series Yellow Horn Beacon, 115 → 230 V ac, Bracket...
- Werma 435 Series Red Horn Beacon, 10 → 48 V ac/dc, Bracket Mount,...
- Werma 435 Series Red Horn Beacon, 10 → 48 V ac/dc, IP65, Bracket...
- Werma 435 Series Red Horn Beacon, 24 V, IP65, Wall Mount, 114dB at 1 Metre
- Werma 435 Series Yellow Horn Beacon, 10 → 48 V ac/dc, Bracket...
- Werma 435 Series Green Horn Beacon, 115 → 230 V, IP65, Wall Mount,...
- Werma 435 Series Blue Horn Beacon, 115 → 230 V, IP65, Wall Mount,...