Werma 425 Series Yellow Horn Beacon, 24 V ac/dc, IP65, Wall Mount, 98dB at 1 Metre
- RS Stock No.:
- 655-8246
- Mfr. Part No.:
- 425.320.75
- Brand:
- Werma
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$645.45
(exc. GST)
$709.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $645.45 |
- RS Stock No.:
- 655-8246
- Mfr. Part No.:
- 425.320.75
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Yellow Flashing Xenon Horn Beacon, 98dB, 24V AC/DC - 425.320.75
This horn beacon from WERMA effectively alerts operators to hazards and system changes. Its horn emits a loud sound with a volume of up to 98dB at 1m, so staff can hear it over ambient noise. The yellow xenon bulb flashes to quickly capture the attention of nearby personnel. For versatility, this beacon's light and horn signals can be triggered either together or separately, meaning you can customise it to suit your workplace. The durable polycarbonate and ABS housing material keeps this device protected from impact and wear.
Features & Benefits
• Built-in mounting bracket for fixing the beacon to a wall for enhanced visibility
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• Broad operating temperature range of -20°C to +50°C for use in demanding environments
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• Broad operating temperature range of -20°C to +50°C for use in demanding environments
Applications
• Equipment malfunction alarms
• Protective guards and gates
• Processing plants
• Protective guards and gates
• Processing plants
How long will this horn beacon last?
The horn has a service life of approximately 5,000 operating hours, while the xenon bulb lasts for approximately 4,000,000 flashes. This makes the unit a long-lasting choice that won't need frequent replacement.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Lens Colour | Yellow |
Mounting Style | Surface Mount |
Current Type | AC, DC |
Light Effect | Flashing |
Sounder Type | Horn |
Decibels at 1 Metre | 98dB |
Series | 425 |
Bulb Type | Xenon |
Housing Colour | Grey |
Maximum Decibel | 98dB |
IP Rating | IP65 |
Housing Material | ABS, PC |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
Standards Met | CE Certified, cULus Listed, EAC, UKCA, WEE |
Related links
- Werma 425 Series Red Horn Beacon, 24 V ac/dc, IP65, Wall Mount,...
- Werma 424 Series Yellow Horn Beacon, 24 V ac/dc, IP65, Wall Mount,...
- Werma 425 Series Orange Horn Beacon, 115 V, IP65, Wall Mount, 98dB...
- Werma 425 Series Red Horn Beacon, 115 V, IP65, Wall Mount, 98dB at 1 Metre
- Werma 425 Series Red Horn Beacon, 230 V, IP65, Wall Mount, 98dB at 1 Metre
- Werma 424 Series Yellow Horn Beacon, 115 V, IP65, Wall Mount, 98dB...
- Werma 434 Series Yellow Horn Beacon, 115 → 230 V, IP65, Wall...
- Werma 424 Series Yellow Horn Beacon, 230 V, IP65, Wall Mount, 98dB...