Werma 435 Series Yellow Horn Beacon, 24 V, IP65, Wall Mount, 114dB at 1 Metre
- RS Stock No.:
- 251-8369
- Mfr. Part No.:
- 435.300.75
- Brand:
- Werma
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$809.43
(exc. GST)
$890.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $809.43 |
- RS Stock No.:
- 251-8369
- Mfr. Part No.:
- 435.300.75
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Werma Series 435 Horn - Beacon Combination, 24V Supply Voltage, Wall Mounting Style - 435.300.75
This horn - beacon combination from Werma is an industrial warning system designed for reliable signalling in various applications. With a powerful 114 dB horn and continuous lighting feature, this product is suitable for alerting in noisy environments. The IP65 rating ensures durability in harsh conditions, making it a reliable choice for industrial use.
Features & Benefits
• Equipped with energy-efficient LED technology for long-lasting and reliable performance
• Designed for easy installation on walls for convenient placement
• The yellow lens provides enhanced visibility in different lighting conditions
• Compatible with both AC and DC power sources for versatile usage
• Designed for easy installation on walls for convenient placement
• The yellow lens provides enhanced visibility in different lighting conditions
• Compatible with both AC and DC power sources for versatile usage
Applications
• Use for industrial machinery alerts
• Ideal for loud environments where audible alerts are necessary
• Suitable for emergency signalling in factories or warehouses
• Can be used for safety warnings in construction sites
• Ideal for loud environments where audible alerts are necessary
• Suitable for emergency signalling in factories or warehouses
• Can be used for safety warnings in construction sites
Can it operate with both AC and DC power sources?
Yes, this horn - beacon combination is compatible with both AC and DC voltages, making it versatile for various industrial applications.
Will it withstand harsh environmental conditions?
With an IP65 rating, this product is designed to endure tough conditions and provide reliable signalling in industrial settings.
Is the installation easy for wall mounting?
Yes, this product is designed for simple wall mounting installation, making it convenient for use in different environments.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
Lens Colour | Yellow |
Mounting Style | Wall Mount |
Current Type | AC/DC |
Light Effect | Continuous lighting |
Sounder Type | Horn |
Decibels at 1 Metre | 114dB |
Series | 435 |
Bulb Type | LED |
Housing Colour | Grey |
Maximum Decibel | 114dB |
IP Rating | IP65 |
Minimum Temperature | -30°C |
Maximum Temperature | +50°C |
Model Number | 435 |
Housing Material | ABS, PC |
Standards Met | CE |
Related links
- Werma 435 Series Green Horn Beacon, 24 V, IP65, Wall Mount, 114dB...
- Werma 434 Series Yellow Horn Beacon, 24 V, IP65, Wall Mount, 114dB...
- Werma 435 Series Red Horn Beacon, 24 V, IP65, Wall Mount, 114dB at 1 Metre
- Werma 435 Series Blue Horn Beacon, 24 V, IP65, Wall Mount, 114dB at 1 Metre
- Werma 435 Series Clear Horn Beacon, 24 V, IP65, Wall Mount, 114dB...
- Werma 435 Series Yellow Horn Beacon, 115 → 230 V ac, Bracket...
- Werma 435 Series Yellow Horn Beacon, 10 → 48 V ac/dc, Bracket...
- Werma 425 Series Yellow Horn Beacon, 24 V ac/dc, IP65, Wall Mount,...