Werma 424 Series Yellow Horn Beacon, 230 V, IP65, Wall Mount, 98dB at 1 Metre
- RS Stock No.:
- 251-8308
- Mfr. Part No.:
- 424.320.68
- Brand:
- Werma
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$401.56
(exc. GST)
$441.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $401.56 |
- RS Stock No.:
- 251-8308
- Mfr. Part No.:
- 424.320.68
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Horn Beacon, PC Material, Screw Terminals - 424 Series - 424.320.68
Grab attention with this horn beacon from WERMA. Thanks to its maximum volume of 98dB at 1m, it's a useful device for signalling potential safety concerns in loud environments. The unit's LED has an optical service life of up to 50,000 hours, delivering long-term performance and reducing maintenance needs. You can count on simple and secure installation, as its screw terminals allow for wiring with just a screwdriver.
Features & Benefits
• Compact size of 235 (H) x 83mm (diameter) slots into small spaces
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Light weight of 180g to place minimal strain on your wall
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Light weight of 180g to place minimal strain on your wall
Applications
• Boatyards
• Oil and gas industries
• Medical and pharmaceutical manufacturing
• Oil and gas industries
• Medical and pharmaceutical manufacturing
What material is this horn beacon made of?
It's made of PC for resistance to wear and corrosion, so it's a practical choice for harsh environments.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Lens Colour | Yellow |
Mounting Style | Wall Mount |
Current Type | AC |
Light Effect | Continuous lighting |
Sounder Type | Horn |
Decibels at 1 Metre | 98dB |
Series | 424 |
Bulb Type | LED |
Housing Colour | Grey |
IP Rating | IP65 |
Standards Met | CE Certified UKCA |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
Housing Material | PC |
Related links
- Werma 424 Series Yellow Horn Beacon, 115 V, IP65, Wall Mount, 98dB...
- Werma 424 Series Red Horn Beacon, 230 V, IP65, Wall Mount, 98dB at 1 Metre
- Werma 424 Series Yellow Horn Beacon, 24 V ac/dc, IP65, Wall Mount,...
- Werma 424 Series Red Horn Beacon, 115 V, IP65, Wall Mount, 98dB at 1 Metre
- Werma 434 Series Yellow Horn Beacon, 115 → 230 V, IP65, Wall...
- Werma 424 Series Red Horn Beacon, 24 V ac/dc, IP65, Wall Mount,...
- Werma 425 Series Red Horn Beacon, 230 V, IP65, Wall Mount, 98dB at 1 Metre
- Werma 434 Series Clear Horn Beacon, 115 → 230 V, IP65, Wall Mount,...