Lovato 8LB6S Series Orange Sounder-Beacon Combination, IP54 24V ac/dc 80 dB @ 1m

Subtotal (1 unit)*

$274.55

(exc. GST)

$302.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.55

*price indicative

RS Stock No.:
274-0586
Mfr. Part No.:
8LB6S2B1
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Sounder-Beacon Combination

Lens Colour

Orange

Light Effect

Blinking, Steady

Current Consumption

150mA

Sounder Type

Signal Beacon

Terminal Type

Screw

Series

8LB6S

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-20°C

Housing Colour

Orange

Sound Level at 1m

80dB

Maximum Operating Temperature

50°C

Maximum Sound Level

80dB

Hazardous Area Certification

No

IP Rating

IP54

Standards/Approvals

IEC/EN 60947, EAC

Housing Material

Polycarbonate

COO (Country of Origin):
IT
The Lovato sound light pulsed or continuous module that included bulb, the housing is made up of polycarbonate. That has blinking or steady type of light and with screw clamp terminals.

Sound intensity 80 dB

EAC certified

Related links