Clifford & Snell YL40 Series Red Sounder Beacon, 48 V dc, IP65, Bulkhead, Flat Wall, 108dB at 1 Metre
- RS Stock No.:
- 264-7916
- Mfr. Part No.:
- 245239
- Brand:
- Clifford & Snell
Subtotal (1 unit)**
$251.81
(exc. GST)
$276.99
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $251.81 |
**price indicative
- RS Stock No.:
- 264-7916
- Mfr. Part No.:
- 245239
- Brand:
- Clifford & Snell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clifford & Snell | |
Supply Voltage | 48 V dc | |
Lens Colour | Red | |
Mounting Style | Bulkhead, Flat Wall | |
Current Type | AC, DC | |
Light Effect | Flashing | |
Decibels at 1 Metre | 108dB | |
Series | YL40 | |
Bulb Type | LED, Xenon | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 48 V dc | ||
Lens Colour Red | ||
Mounting Style Bulkhead, Flat Wall | ||
Current Type AC, DC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 108dB | ||
Series YL40 | ||
Bulb Type LED, Xenon | ||
IP Rating IP65 | ||
Related links
- Clifford & Snell YL40 Series Red Sounder Beacon IP65 Flat Wall,...
- Clifford & Snell YL40 Series Amber Sounder Beacon IP65 Flat Wall,...
- Clifford & Snell YL40 Series Green Sounder Beacon IP65 Flat Wall,...
- Clifford & Snell YL40 Series Red Sounder Beacon IP65 Flat Wall,...
- Clifford & Snell YL40 Series Red Sounder Beacon IP65 Flat Wall,...
- Clifford & Snell YL40 Series Red Sounder Beacon IP65 Flat Wall,...
- Clifford & Snell YL40 Series Amber Sounder Beacon IP65 Flat Wall,...
- Clifford & Snell YL40 Series Green Sounder Beacon IP65 Flat Wall,...