Clifford & Snell YL50 Hi Vis Series Magenta Sounder Beacon, 24 V dc, IP66, Wall or Bulkhead, 112dB at 1 Metre
- RS Stock No.:
- 264-6109
- Mfr. Part No.:
- 245319
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$445.95
(exc. GST)
$490.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.95 |
*price indicative
- RS Stock No.:
- 264-6109
- Mfr. Part No.:
- 245319
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Magenta | |
| Mounting Style | Wall or Bulkhead | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 112dB | |
| Series | YL50 Hi Vis | |
| Bulb Type | LED | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Magenta | ||
Mounting Style Wall or Bulkhead | ||
Current Type DC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 112dB | ||
Series YL50 Hi Vis | ||
Bulb Type LED | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodalight YL50 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 112 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. The polycarbonate (PC) magenta lens on this device offers UV stability, which guards against fading and warping under direct sunlight. Flame-resistant ABS is used to make the enclosure.
Stainless steel fixings
Max sound output 112 dB(A) at 1m
Red flame enclosure, magenta lens
24 V dc independently selectable 2nd stage version
Max sound output 112 dB(A) at 1m
Red flame enclosure, magenta lens
24 V dc independently selectable 2nd stage version
Related links
- Clifford & Snell YL50 Hi Vis Series Magenta Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Hi Vis Series Magenta Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Hi Vis Series Magenta Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Hi Vis Series Magenta Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Hi Vis Series Magenta Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Hi Vis Series Red Sounder Beacon IP66 Flat Wall, 112dB at 1 Metre
- Clifford & Snell YL50 Hi Vis Series Amber Sounder Beacon IP66 Flat Wall, 112dB at 1 Metre
- Clifford & Snell YL50 Hi Vis Series Clear Sounder Beacon IP66 112dB at 1 Metre
