Clifford & Snell YL50 Hi Vis Series Magenta Sounder Beacon, 24 V dc, IP66, Wall Mount, 112dB at 1 Metre
- RS Stock No.:
- 104-175
- Mfr. Part No.:
- YL50/DL/M/25/RF/HV/WR
- Brand:
- Clifford & Snell
Subtotal (1 unit)**
$463.35
(exc. GST)
$509.69
(inc. GST)
On back order for despatch 20/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $463.35 |
**price indicative
- RS Stock No.:
- 104-175
- Mfr. Part No.:
- YL50/DL/M/25/RF/HV/WR
- Brand:
- Clifford & Snell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clifford & Snell | |
Supply Voltage | 24 V dc | |
Lens Colour | Magenta | |
Mounting Style | Wall Mount | |
Current Type | AC | |
Light Effect | Flashing | |
Decibels at 1 Metre | 112dB | |
Series | YL50 Hi Vis | |
IP Rating | IP66 | |
Select all | ||
---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Magenta | ||
Mounting Style Wall Mount | ||
Current Type AC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 112dB | ||
Series YL50 Hi Vis | ||
IP Rating IP66 | ||
Related links
- Clifford & Snell YL50 Hi Vis Series Magenta Sounder Beacon IP66...
- Clifford & Snell YL50 Hi Vis Series Yellow Sounder Beacon IP66...
- Clifford & Snell YL50 Hi Vis Series Clear Sounder Beacon IP66...
- Clifford & Snell YL50 Hi Vis Series Red Sounder Beacon IP66 112dB...
- Clifford & Snell YL50 Hi Vis Series Blue Sounder Beacon IP66 112dB...
- Clifford & Snell YL50 Hi Vis Series Opal Sounder Beacon IP66 112dB...
- Clifford & Snell YL50 Hi Vis Series Green Sounder Beacon IP66...
- Clifford & Snell YL50 Hi Vis Series Amber Sounder Beacon IP66...