Clifford & Snell YL40 Series Yellow Sounder Beacon, 115 V ac, IP65, Base-mounted, 108dB at 1 Metre
- RS Stock No.:
- 264-6069
- Mfr. Part No.:
- 245252
- Brand:
- Clifford & Snell
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$335.11
(exc. GST)
$368.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $335.11 |
- RS Stock No.:
- 264-6069
- Mfr. Part No.:
- 245252
- Brand:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Clifford & Snell Yodalight YL40 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 108 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. This device has a yellow lens and 25 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.
Max sound output 108 dB(A) at 1m
115 V ac rated operational voltage
White enclosure, yellow lens
32 selectable tones meeting
Flame retardant ABS enclosure
115 V ac rated operational voltage
White enclosure, yellow lens
32 selectable tones meeting
Flame retardant ABS enclosure
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Lens Colour | Yellow |
Mounting Style | Base-mounted |
Current Type | AC |
Light Effect | Flashing |
Decibels at 1 Metre | 108dB |
Series | YL40 |
Bulb Type | LED |
IP Rating | IP65 |
Related links
- Clifford & Snell YL40 Series Yellow Sounder Beacon, 115 V ac,...
- Clifford & Snell YL40 Series Yellow Sounder Beacon, 230 V ac,...
- Clifford & Snell YL40 Series Opal Sounder Beacon, 115 V ac, IP65,...
- Clifford & Snell YL40 Series Blue Sounder Beacon, 115 V ac, IP65,...
- Clifford & Snell YL40 Series Clear Sounder Beacon, 115 V ac, IP65,...
- Clifford & Snell YL40 Series Magenta Sounder Beacon, 115 V ac,...
- Clifford & Snell YL40 Series Yellow Sounder Beacon, 24 V dc, IP65,...
- Clifford & Snell YL40 Series Yellow Sounder Beacon, 48 V dc, IP65,...