Clifford & Snell YL40 Series Yellow Sounder Beacon, 24 V dc, IP65, Base-mounted, 108dB at 1 Metre

Subtotal (1 unit)*

$263.97

(exc. GST)

$290.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.97

*price indicative

RS Stock No.:
264-6058
Mfr. Part No.:
245236
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Supply Voltage

24 V dc

Lens Colour

Yellow

Mounting Style

Base-mounted

Current Type

DC

Light Effect

Flashing

Decibels at 1 Metre

108dB

Series

YL40

Bulb Type

LED

IP Rating

IP65

COO (Country of Origin):
GB
The Clifford & Snell Yodalight YL40 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 108 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. This device has a yellow lens and 12 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.

Max sound output 108 dB(A) at 1m
24 V dc rated operational voltage
White enclosure, yellow lens
32 selectable tones meeting
Flame retardant ABS enclosure

Related links