Clifford & Snell YL40 Series Clear Sounder Beacon, 24 V dc, IP65, Base-mounted, 108dB at 1 Metre
- RS Stock No.:
- 264-6051
- Mfr. Part No.:
- 245225
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$275.79
(exc. GST)
$303.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.79 |
*price indicative
- RS Stock No.:
- 264-6051
- Mfr. Part No.:
- 245225
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Clear | |
| Mounting Style | Base-mounted | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 108dB | |
| Series | YL40 | |
| Bulb Type | LED | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Clear | ||
Mounting Style Base-mounted | ||
Current Type DC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 108dB | ||
Series YL40 | ||
Bulb Type LED | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodalight YL40 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 108 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. This device has a clear lens and 12 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.
Max sound output 108 dB(A) at 1m
24 V dc rated operational voltage
32 selectable tones meeting
Flame retardant ABS enclosure
Stainless steel fixings
24 V dc rated operational voltage
32 selectable tones meeting
Flame retardant ABS enclosure
Stainless steel fixings
Related links
- Clifford & Snell YL40 Series Clear Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Clear Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Clear Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Clear Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Opal Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Yellow Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Magenta Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Blue Sounder Beacon IP65 108dB at 1 Metre
