Werma 431 Series Clear Beacon-Sounder Combination, IP65 230V Base 98 dB @ 1m
- RS Stock No.:
- 251-8331
- Mfr. Part No.:
- 431.400.60
- Brand:
- Werma
Subtotal (1 unit)*
$1,355.55
(exc. GST)
$1,491.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,355.55 |
*price indicative
- RS Stock No.:
- 251-8331
- Mfr. Part No.:
- 431.400.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Clear | |
| Minimum Sound Level | 0dB | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Mount Type | Base | |
| Current Consumption | 155mA | |
| Terminal Type | Screw | |
| Series | 431 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 98dB | |
| Housing Colour | Black | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC, CCC, WEEE | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Clear | ||
Minimum Sound Level 0dB | ||
Current Type AC | ||
Light Effect Continuous | ||
Mount Type Base | ||
Current Consumption 155mA | ||
Terminal Type Screw | ||
Series 431 | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 98dB | ||
Housing Colour Black | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC, CCC, WEEE | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- DE
The Werma clear LED siren (light-emitting diode) buzzer beacon is an audio-visual signalling component designed to improve workplace safety. Together, the beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial settings
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
- RS Stock No. 2518333
- Mfr. Part No. 431.500.60
Each
$1,355.55
- RS Stock No. 2518327
- Mfr. Part No. 431.200.60
Each
$1,355.55
- RS Stock No. 2518321
- Mfr. Part No. 430.400.60
Each
$1,286.78
- RS Stock No. 2518325
- Mfr. Part No. 431.100.60
Each
$1,235.24
Related links
- Werma 431 Series Blue Beacon-Sounder Combination, IP65 230V Base 98 dB @ 1m
- Werma 431 Series Green Beacon-Sounder Combination, IP65 230V Base 98 dB @ 1m
- Werma 431 Series Yellow Beacon-Sounder Combination, IP65 230V Base 98 dB @ 1m
- Werma 431 Series Red Beacon-Sounder Combination, IP65 230V Base 98 dB @ 1m
- Werma 430 Series Clear Beacon-Sounder Combination, IP65 230V Base 98 dB @ 1m
- Werma 431 Series Clear Beacon-Sounder Combination, IP65 24V Base 114 dB @ 1m
- Werma 430 Series Green Beacon-Sounder Combination, IP65 230V Base 98 dB @ 1m
- Werma 430 Series Blue Beacon-Sounder Combination, IP65 230V Base 98 dB @ 1m












