RS PRO Blue Sounder Beacon, 12 → 24 V, IP65, Base Mount, 105dB at 1 Metre

Subtotal (1 unit)*

$559.30

(exc. GST)

$615.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$559.30

*price indicative

RS Stock No.:
220-5019
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

12 → 24 V

Lens Colour

Blue

Mounting Style

Base Mount

Current Type

AC/DC

Decibels at 1 Metre

105dB

Bulb Type

LED

Housing Colour

Black

Maximum Decibel

105dB

IP Rating

IP65

Maximum Temperature

+55°C

Minimum Temperature

-40°C

COO (Country of Origin):
IT

RS PRO Combined LED Beacon and Multitone Sounders


Introducing the fantastic multifunctional beacon and combined multitone sounders from RS PRO, a range of high-quality flashing beacons ideal for use in a wide range of applications requiring an energy efficient signalling solution. This range of durable steady beacons are available in red, amber, blue and green to suit your needs. The units are supplied fully assembled to enable quick and easy installation via screws in the base. These beacons feature an IP65 rating when installed, ensuring protection from water ingress both indoors and outdoors. This range of beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful steady light source to signal hazards and emergencies.

Features and Benefits


  • Quick and easy installation

  • Available in red, amber, blue and green

  • Suitable for a range of signalling applications

  • Powerful steady, fade or flashing signal light

  • Sound Output Max = 105,0 dB(A) 1m

  • Base mount

  • Dome made from Polycarbonate plastic

  • Body made from ABS plastic

  • IP65 rating offering protection from water ingress

  • Operating temperature range of -30°C to +50°C

  • Luminous source No 6 LED

Applications


RS PRO beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial or domestic applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, on-site, hazards and even for use with conventional fire systems. Beacons are used in a variety of industrial applications to attract attention to hazardous locations were audible alarms are not as easily heard on their own:

Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems

Related links