e2s H110T Series Yellow Horn Beacon, 12, 24 V dc, Surface Mount
- RS Stock No.:
- 206-7735
- Mfr. Part No.:
- H110TL30G/Y
- Brand:
- e2s
Subtotal (1 unit)*
$617.96
(exc. GST)
$679.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $617.96 |
*price indicative
- RS Stock No.:
- 206-7735
- Mfr. Part No.:
- H110TL30G/Y
- Brand:
- e2s
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | e2s | |
| Supply Voltage | 12, 24 V dc | |
| Lens Colour | Yellow | |
| Mounting Style | Surface Mount | |
| Current Type | AC | |
| Series | H110T | |
| Bulb Type | LED | |
| Maximum Decibel | 110dB | |
| Select all | ||
|---|---|---|
Brand e2s | ||
Supply Voltage 12, 24 V dc | ||
Lens Colour Yellow | ||
Mounting Style Surface Mount | ||
Current Type AC | ||
Series H110T | ||
Bulb Type LED | ||
Maximum Decibel 110dB | ||
- COO (Country of Origin):
- GB
The e2s H110T series yellow trumpet horn & xenon strobe beacon is a very high output electronic signal horn capable of generating a traditional 'buzzer' warning tone traditionally associated with electromechanical signals. With an output of 110dB(A), it is ideal for all general signalling applications and the ingress protection rating of IP65 means it is suitable for indoor and outdoor installations. It is incorporates with a multi-function L.E.D beacon.
Supply voltage ranges between 12VDC and 24VDC
Volume control
Stainless steel fixings
Bayonet fixing lens
Anti-tamper locking screw
Multi-functional: 9 user selectable flash patterns
4 rotating configurations
4 flashing configurations
Steady mode for indicator / status applications
Volume control
Stainless steel fixings
Bayonet fixing lens
Anti-tamper locking screw
Multi-functional: 9 user selectable flash patterns
4 rotating configurations
4 flashing configurations
Steady mode for indicator / status applications
Related links
- e2s H110T Series Yellow Horn Beacon Surface Mount
- e2s H110T Series Red Horn Beacon 24 V dc, Surface Mount
- e2s H100 Series Yellow Horn Beacon 24 V dc, Surface Mount
- e2s H110T Series Red Horn Beacon Surface Mount
- e2s H100 Series Yellow Horn Beacon Surface Mount
- e2s H100 Series Red Horn Beacon 24 V dc, Surface Mount
- Werma 435 Series Yellow Horn Beacon IP65 114dB at 1 Metre
- Werma 434 Series Yellow Horn Beacon IP65 114dB at 1 Metre
