Clifford & Snell YL5IS Series Amber Sounder Beacon, 12 → 24 V dc, IP65, Fixed Mount, 105dB at 1 Metre
- RS Stock No.:
- 197-4733
- Mfr. Part No.:
- YL5/ISC/T4/A/RF
- Brand:
- Clifford & Snell
Bulk discount available
Subtotal (1 unit)*
$701.58
(exc. GST)
$771.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $701.58 |
| 10 - 14 | $677.03 |
| 15 + | $651.77 |
*price indicative
- RS Stock No.:
- 197-4733
- Mfr. Part No.:
- YL5/ISC/T4/A/RF
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 12 → 24 V dc | |
| Lens Colour | Amber | |
| Mounting Style | Fixed | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Sounder Type | Electronic | |
| Decibels at 1 Metre | 105dB | |
| Series | YL5IS | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Maximum Decibel | 105 dB (A)dB | |
| Number Of Tones | 32 | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP65 | |
| Model Number | 204795 | |
| Housing Material | ABS FR & PC | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +40°C | |
| Standards Met | CE Certified | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 12 → 24 V dc | ||
Lens Colour Amber | ||
Mounting Style Fixed | ||
Current Type DC | ||
Light Effect Flashing | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 105dB | ||
Series YL5IS | ||
Bulb Type LED | ||
Housing Colour Red | ||
Maximum Decibel 105 dB (A)dB | ||
Number Of Tones 32 | ||
Hazardous Area Certification ATEX | ||
IP Rating IP65 | ||
Model Number 204795 | ||
Housing Material ABS FR & PC | ||
Minimum Temperature -25°C | ||
Maximum Temperature +40°C | ||
Standards Met CE Certified | ||
- COO (Country of Origin):
- GB
Clifford & Snell Amber Sounder Beacon, 105dB, LED - YL5IS Series - YL5/ISC/T4/A/RF
Looking for an all-in-one signalling solution? Choose this amber sounder beacon from Clifford & Snell. This component combines a visual display with clear audio signalling to give effective warning signals in hazardous areas. Its ABS (acrylonitrile butadiene styrene) housing is durable and resistant to impact, making it a good choice for use in harsh industrial environments. The eight LEDs emit a bright light that can be seen in most lighting conditions. Thanks to its loud sound output of 105dB (decibels) at 1m, it's suitable for use in large or noisy work environments.
Features & Benefits
• Low current consumption of 24mA at 24V DC for energy efficiency
• IP65 (ingress protection) rating for resistance to dust and low-pressure water jets
• Broad operating temperature range of -25°C to +40°C for use in demanding environments
• UV-stable polycarbonate (PC) lens for use in direct sunlight
• IP65 (ingress protection) rating for resistance to dust and low-pressure water jets
• Broad operating temperature range of -25°C to +40°C for use in demanding environments
• UV-stable polycarbonate (PC) lens for use in direct sunlight
Applications
• Oil and gas plants
• Marine engineering facilities
• Electricity transmission and distribution centres
• Marine engineering facilities
• Electricity transmission and distribution centres
How many tones does this beacon have?
This beacon has 32 different tones to choose from. You can use the DIL (dual in-line) switch to change the tone for versatile use.
Related links
- Clifford & Snell YL5IS Series Blue Sounder Beacon IP65 105dB at 1 Metre
- Clifford & Snell YL5IS Series Red Sounder Beacon IP65 105dB at 1 Metre
- Clifford & Snell YL5IS Series Clear Sounder Beacon IP65 105dB at 1 Metre
- Clifford & Snell YL5IS Series Green Sounder Beacon IP65 105dB at 1 Metre
- Clifford & Snell YL5IS Series Opal Sounder Beacon IP65 105dB at 1 Metre
- Clifford & Snell YL4IS Series Amber Sounder Beacon IP65 100dB at 1 Metre
- Clifford & Snell YL4IS Series Green Sounder Beacon IP65 100dB at 1 Metre
- Clifford & Snell YL4IS Series Opal Sounder Beacon IP65 100dB at 1 Metre
