Clifford & Snell YL4IS Series Opal Sounder Beacon, 18 → 24 V dc, IP65, Fixed Mount, 100dB at 1 Metre
- RS Stock No.:
- 197-4730
- Mfr. Part No.:
- YL4/ISC/T4/O/RN
- Brand:
- Clifford & Snell
Bulk discount available
Subtotal (1 unit)**
$687.40
(exc. GST)
$756.14
(inc. GST)
On back order for despatch 06/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $687.40 |
10 - 14 | $663.33 |
15 + | $638.56 |
**price indicative
- RS Stock No.:
- 197-4730
- Mfr. Part No.:
- YL4/ISC/T4/O/RN
- Brand:
- Clifford & Snell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clifford & Snell | |
Supply Voltage | 18 → 24 V dc | |
Lens Colour | Opal | |
Mounting Style | Fixed | |
Current Type | DC | |
Light Effect | Flashing | |
Sounder Type | Electronic | |
Decibels at 1 Metre | 100dB | |
Series | YL4IS | |
Bulb Type | LED | |
Maximum Decibel | 100dB | |
IP Rating | IP65 | |
Hazardous Area Certification | ATEX | |
Number Of Tones | 32 | |
Minimum Temperature | -25°C | |
Maximum Temperature | +40°C | |
Housing Material | ABS FR & PC | |
Select all | ||
---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 18 → 24 V dc | ||
Lens Colour Opal | ||
Mounting Style Fixed | ||
Current Type DC | ||
Light Effect Flashing | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 100dB | ||
Series YL4IS | ||
Bulb Type LED | ||
Maximum Decibel 100dB | ||
IP Rating IP65 | ||
Hazardous Area Certification ATEX | ||
Number Of Tones 32 | ||
Minimum Temperature -25°C | ||
Maximum Temperature +40°C | ||
Housing Material ABS FR & PC | ||
Related links
- Clifford & Snell YL4IS Series Blue Sounder Beacon IP65 100dB at 1 Metre
- Clifford & Snell YL4IS Series Green Sounder Beacon IP65 100dB at 1 Metre
- Clifford & Snell YL4IS Series Clear Sounder Beacon IP65 100dB at 1 Metre
- Clifford & Snell YL4IS Series Amber Sounder Beacon IP65 100dB at 1 Metre
- Clifford & Snell YL5IS Series Opal Sounder Beacon IP65 105dB at 1 Metre
- Clifford & Snell YL40 Series Opal Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Opal Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Opal Sounder Beacon IP65 108dB at 1 Metre