- RS Stock No.:
- 197-4284
- Mfr. Part No.:
- 461.510.60
- Brand:
- Werma
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$419.45
(exc. GST)
$461.39
(inc. GST)
Units | Per unit |
1 - 9 | $419.45 |
10 - 14 | $404.77 |
15 + | $389.67 |
- RS Stock No.:
- 197-4284
- Mfr. Part No.:
- 461.510.60
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma Signal Technik mini sounder or continuous pulse is a quick and easy way to create the perfect signalling solution. The housing of the sounder is of grey colour and the materials used are PC/ABS. It is RoHS compliant and has an IP66 protection rating.
Operating temperature is from -30°C to +60°C
Push-in terminal connection
Protection Class 2
Blink frequency 1Hz
Push-in terminal connection
Protection Class 2
Blink frequency 1Hz
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Lens Colour | Red |
Mounting Style | Base Mount |
Current Type | AC |
Series | EvoSIGNAL Mini |
Bulb Type | LED |
Related links
- Werma EvoSIGNAL Mini Series Red Blinking 115 → 230 V ac LED Bulb, IP66
- Werma EvoSIGNAL Mini Series Red Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Red Multiple Effect Beacon Base Mount IP66
- Moflash LED-MINI Series Red Steady Effect Beacon Unit LED Bulb IP54
- Werma EvoSIGNAL Mini Series Red EVS 115 → 230 V ac LED Bulb, IP66
- Werma EvoSIGNAL Mini Series Red EVS 24 V LED Bulb, IP66
- Werma EvoSIGNAL Mini Series Red Beacon Base Mount, LED Bulb
- Werma EvoSIGNAL Mini Series Red Blinking Beacon Base Mount IP66