Subtotal (1 unit)*
$42.29
(exc. GST)
$46.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.29 |
*price indicative
- RS Stock No.:
- 193-1057
- Mfr. Part No.:
- 7092340FUL-0621
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Lens Colour | Amber | |
| Sounder Type | Alarm | |
| Bulb Type | LED | |
| IP Rating | IP69 | |
| Model Number | X10 /CE/M2B/AL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Lens Colour Amber | ||
Sounder Type Alarm | ||
Bulb Type LED | ||
IP Rating IP69 | ||
Model Number X10 /CE/M2B/AL | ||
- COO (Country of Origin):
- GB
Eaton Beacon - Sounder Combination, LED Bulb Type, IP69 - 7092340FUL-0376
This beacon-sounder combination is designed for industrial environments, providing audio and visual alerts to enhance safety and communication. It meets strict environmental conditions for dependable performance where effective signalling is critical. With strong sound output and high visibility, it serves various applications, offering a practical solution for emergency signalling.
Features & Benefits
• Produces a sound output of 100dB for effective alerts
• IP66 and IP69 ratings for suitability in harsh environments
• Offers up to 102 selectable tones for diverse usage
• Features various cable entry points for flexible mounting options
• Made of UV stabilised polycarbonate for enhanced durability
• IP66 and IP69 ratings for suitability in harsh environments
• Offers up to 102 selectable tones for diverse usage
• Features various cable entry points for flexible mounting options
• Made of UV stabilised polycarbonate for enhanced durability
Applications
• Ideal for emergency notifications in factories and warehouses
• Suitable for construction sites needing high-visibility alerts
• Applicable in process control environments that require sound indication
• Utilised in outdoor settings for rugged signalling needs
• Suitable for construction sites needing high-visibility alerts
• Applicable in process control environments that require sound indication
• Utilised in outdoor settings for rugged signalling needs
How does it perform in extreme weather conditions?
It operates reliably in temperatures from -40°C to 70°C.
What types of installations can benefit from this device?
It is versatile and can be integrated into existing signalling systems across various industries.
How is installation facilitated for different wiring configurations?
The unit includes multiple cable entry options, enhancing installation flexibility.
Note
Eaton formerly known as Fulleon
Related links
- Eaton Amber Sounder Beacon, IP69
- Eaton Amber Sounder Beacon IP66 120dB at 1 Metre
- Eaton Amber Sounder Beacon IP66 110dB at 1 Metre
- Eaton Amber Sounder Beacon IP66 120dB at 1 Metre
- Eaton Amber Sounder Beacon IP54 Wall Mount, 101dB at 1 Metre
- Eaton Red Sounder Beacon, IP69
- Eaton Green Sounder Beacon, IP69
- Eaton Blue Sounder Beacon, IP69
