- RS Stock No.:
- 193-1056
- Mfr. Part No.:
- 7092339FUL-0375
- Brand:
- Eaton
On back order for despatch 29/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$42.71
(exc. GST)
$46.98
(inc. GST)
Units | Per unit |
1 + | $42.71 |
- RS Stock No.:
- 193-1056
- Mfr. Part No.:
- 7092339FUL-0375
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Beacon for X10 Midi - Red
The Eaton range of Industrial Sounder LED beacons are designed to be utilised with the sounder beacon base, quick to fit with sprung contacts, the range is available in 6 colours all with an equivalent light output of 5-joules. This model fits the Midi range.
Features and Benefits
Gold plated sprung contacts for ultimate reliability
Steam Jet wash proof to IP69K with an operating temp of up to 70° C
6 colour options for maximum flexibility - Red, Amber, Green, Blue, White, Magenta
Bright light output, 5-Joules equivalent
3 or 4 stage visual alarm programmed via the sounder, PLC or logic controller
Steam Jet wash proof to IP69K with an operating temp of up to 70° C
6 colour options for maximum flexibility - Red, Amber, Green, Blue, White, Magenta
Bright light output, 5-Joules equivalent
3 or 4 stage visual alarm programmed via the sounder, PLC or logic controller
Versatile and flexible by design, it's perfect for new systems, standalone or retrofit installations. The X10 ranges flexibility means it can provide a cost-effective solution for industrial applications such as factories, warehousing, storage areas, quarries and mining, plus a wide variety of process control applications.
Note
Eaton formerly known as Fulleon
Specifications
Attribute | Value |
---|---|
Lens Colour | Red |
Series | Eaton Fulleon |
Bulb Type | LED |
IP Rating | IP69 |
Model Number | X10 /CE/M2B/RL |
Related links
- 0375 Bridge Bar for use with Terminal Blocks
- 0375 End Cover for use with Terminal Blocks
- Molex Premo-Flex Series FFC Ribbon Cable 1.25mm Pitch, 152mm Length
- Molex, Versakrimp Uninsulated Ring Terminal
- Molex 50Ω Straight Body
- 0375 Protective screen for use with Terminal Blocks
- 0375 End Flange for use with Terminal Blocks
- 0375 End Stop for use with Terminal Blocks