Klaxon Red Sounder Beacon, 17 → 60 V dc, IP65, 106dB at 1 Metre
- RS Stock No.:
- 183-3837
- Mfr. Part No.:
- PSC-0042
- Brand:
- Klaxon
Subtotal (1 unit)*
$170.15
(exc. GST)
$187.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.15 |
*price indicative
- RS Stock No.:
- 183-3837
- Mfr. Part No.:
- PSC-0042
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 17 → 60 V dc | |
| Lens Colour | Red | |
| Current Type | DC | |
| Sounder Type | Electronic | |
| Decibels at 1 Metre | 106dB | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Minimum Decibel | -20dB | |
| Maximum Decibel | 106 dB @ 1 m | |
| Number Of Tones | 32 | |
| IP Rating | IP65 | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +70°C | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 17 → 60 V dc | ||
Lens Colour Red | ||
Current Type DC | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 106dB | ||
Bulb Type LED | ||
Housing Colour Red | ||
Minimum Decibel -20dB | ||
Maximum Decibel 106 dB @ 1 m | ||
Number Of Tones 32 | ||
IP Rating IP65 | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- GB
Electronic sounder beacon. With the TimeSaver base, connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The sounder head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional sounders. With a choice of 32 tones including all the major international standards, the Sonos Sounder Beacon has universal acceptance.
Low current LED beacon
Simple First Fix installation
Weatherproof (deep base units)
Choice of lens colours
Tone and volume can be preset or adjusted off-base – 20dB
Simple First Fix installation
Weatherproof (deep base units)
Choice of lens colours
Tone and volume can be preset or adjusted off-base – 20dB
Related links
- Klaxon Red Sounder Beacon IP65, 106dB at 1 Metre
- Klaxon Red Sounder Beacon IP21, 106dB at 1 Metre
- Klaxon Sonos Series Red Sounder Beacon Wall Mount, 106dB at 1 Metre
- Klaxon Clear Sounder Beacon IP65, 106dB at 1 Metre
- Klaxon Amber Sounder Beacon IP65, 106dB at 1 Metre
- Klaxon Clear Sounder Beacon IP21, 106dB at 1 Metre
- Klaxon Sonos Series Amber Sounder Beacon Wall Mount, 106dB at 1 Metre
- Klaxon Amber Sounder Beacon IP21, 106dB at 1 Metre
