Better World
Schneider Electric Harmony XB5 Series Red Buzzer Beacon, 110 V ac/dc, IP66, IP67, IP69, Base Mount, 90dB at 1 Metre
- RS Stock No.:
- 167-9012
- Mfr. Part No.:
- XB5KS2G4
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$205.89
(exc. GST)
$226.48
(inc. GST)
Units | Per unit |
1 + | $205.89 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 167-9012
- Mfr. Part No.:
- XB5KS2G4
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Continuous or Intermittant Illuminated Red Buzzer 110...120 Vac XB5KS2G4
Continuous or intermittant buzzer.
Features and Benefits
Plastic bezel material
22mm mounting diameter
Red lens
Continuous or intermittant tone
Product Application Information
Industry: machine manufacturers, chemical industry, paper mill, marine applications
Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 V ac/dc |
Lens Colour | Red |
Mounting Style | Base Mount |
Current Type | AC, DC |
Light Effect | Flashing, Steady |
Sounder Type | Buzzer |
Decibels at 1 Metre | 90dB |
Series | Harmony XB5 |
Housing Colour | Black |
Maximum Decibel | 90dB |
Better World Product | Yes |
IP Rating | IP66, IP67, IP69 |
Better World Verification | Green Premium |
Housing Material | Plastic |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Related links
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Schneider Electric Harmony XB5 Series Yellow Buzzer Beacon IP66...
- Molex 121064 2P DIN 43650 A DIN 43650 Solenoid Connector 110 V...