- RS Stock No.:
- 146-7387
- Mfr. Part No.:
- PNC-0072
- Brand:
- Klaxon
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$547.52
(exc. GST)
$602.27
(inc. GST)
Units | Per unit |
1 + | $547.52 |
- RS Stock No.:
- 146-7387
- Mfr. Part No.:
- PNC-0072
- Brand:
- Klaxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Klaxon Sounder Beacon
The Klaxon nexus series AC flashy sounder beacon is a high output sounder 5J xenon beacon with an amber lens and a high sound output of 116dB. It has a separate connection for sounder and beacon. This sounder beacon is designed for industrial applications.
Features and Benefits
The supply voltage is between 110VAC and 230VAC
64 different tones
Three-stage alarms
Fire retardant red case
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
Volume control for greater flexibility -20dB
operating temperature ranges between -25°C and 55°C
64 different tones
Three-stage alarms
Fire retardant red case
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
Volume control for greater flexibility -20dB
operating temperature ranges between -25°C and 55°C
Certifications
IP66 rated
Standards
EN54
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 → 230 V ac |
Lens Colour | Clear |
Mounting Style | Side Mount |
Current Type | AC |
Sounder Type | Alarm |
Decibels at 1 Metre | 116dB |
Series | PNC |
Bulb Type | Xenon |
Housing Colour | Red |
Minimum Decibel | 110dB |
Maximum Decibel | 116dB |
Number Of Tones | 64 |
IP Rating | IP66 |
Housing Material | Polycarbonate |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Related links
- Klaxon PNC Series Red Sounder Beacon IP66 113dB at 1 Metre
- Klaxon PNC Series Red Sounder Beacon IP66 116dB at 1 Metre
- Klaxon PNC Series Clear Sounder Beacon IP66 113dB at 1 Metre
- Klaxon PNC Series Amber Sounder Beacon IP66 113dB at 1 Metre
- Klaxon PNC Series Blue Sounder Beacon IP66 120dB at 1 Metre
- Klaxon PNC Series Clear Sounder Beacon IP66 120dB at 1 Metre
- Klaxon PNC Series Amber Sounder Beacon IP66 116dB at 1 Metre
- Klaxon Nexus Series Clear Sounder Beacon 230 V ac 105dB at 1 Metre