AUER Signal QSS Series Red Buzzer Beacon, 230 → 240 V ac, IP65, Surface Mount, 80 at 1 Metre

Subtotal (1 unit)*

$372.58

(exc. GST)

$409.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.58

*price indicative

RS Stock No.:
135-0710
Distrelec Article No.:
302-56-898
Mfr. Part No.:
876162313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Supply Voltage

230 → 240 V ac

Lens Colour

Red

Mounting Style

Surface Mount

Current Type

AC

Light Effect

Flashing, Steady

Sounder Type

Buzzer

Decibels at 1 Metre

80

Series

QSS

Bulb Type

LED

Housing Colour

Red

Minimum Decibel

<75dB

Maximum Decibel

80dB

Number Of Tones

2

IP Rating

IP65

Special Features

Buzzer Indicators with Upto-Date Piezo Technique, Comprehensive Range of Visual Audible Signalling Products with Dominant Beacon & Additional Buzzer Indicator, Light & Tone Separately Switchable, Versatile Installation & Mounting Options

Minimum Temperature

-30°C

Housing Material

Polycarbonate

Maximum Temperature

+60°C

Standards Met

CE, UL, EAC

COO (Country of Origin):
AT

Auer QSS LED Beacon with Buzzer


A professional range of QSM red Beacons with additional buzzer indicator. These beacons are perfect for the use in many places from fire/gas alarms to marine environments.

Features and Benefits


• Buzzer indicators with piezo technique
• Comes with steady and pulsing tone
• Light and sound seperately switchable


LED/Buzzer

Related links