- RS Stock No.:
- 135-0726
- Mfr. Part No.:
- 813512313
- Brand:
- AUER Signal
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$251.53
(exc. GST)
$276.68
(inc. GST)
Units | Per unit |
1 + | $251.53 |
- RS Stock No.:
- 135-0726
- Mfr. Part No.:
- 813512313
- Brand:
- AUER Signal
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer E Series Panel Mount Buzzer
A professional range of E series Panel Mount Buzzer with LED. This universally useable panel mount buzzer with LED control light comes in both amber and red. All products are highly reliable and excellent quality.
Features and benefit
ELM – ELG
Panel mount buzzer – LED control light
Sound and light synchronised
Continuous tone – steady light
Pulsing tone – flashing light in pulse frequency
Wobble tone – flashing light in pulse frequency
EDG – EDM
Well distinguishable tone types via terminal selectable (ELG)
Volume also mounted condition infinitely adjustable
LED control light – high brightness, maintenance free
PLC fit
For mounting in 22.5mm and 30.5mm bore holes (with adapter)
Panel mount buzzer – LED control light
Sound and light synchronised
Continuous tone – steady light
Pulsing tone – flashing light in pulse frequency
Wobble tone – flashing light in pulse frequency
EDG – EDM
Well distinguishable tone types via terminal selectable (ELG)
Volume also mounted condition infinitely adjustable
LED control light – high brightness, maintenance free
PLC fit
For mounting in 22.5mm and 30.5mm bore holes (with adapter)
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 → 240 V ac |
Lens Colour | Red |
Mounting Style | Panel Mount |
Current Type | AC |
Light Effect | Flashing, Steady |
Sounder Type | Buzzer |
Decibels at 1 Metre | 98 |
Series | ELM |
Bulb Type | LED |
Housing Colour | Black |
Minimum Decibel | <85dB |
Maximum Decibel | 98dB |
Number Of Tones | 2 |
IP Rating | IP65 |
Housing Material | Polycarbonate |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |
Special Features | High Brightness, Maintenance Free, Sound & Light Synchronised, Universally Useable Panel Mount Buzzer with LED Control Light, Volume in Mounted Condition Infinitely Adjustable |
Standards Met | CE, UL, EAC |