Moflash YL50 Series Clear Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon

This image is representative of the product range

Subtotal (1 unit)*

$653.38

(exc. GST)

$718.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$653.38

*price indicative

RS Stock No.:
751-925
Mfr. Part No.:
YL50/ML/C/RF/HV/WR(8)
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Lens Colour

Clear

Current Type

AC/DC

Light Effect

Flashing

Current Consumption

55mA

Sounder Type

Hi-Vis Sounder/Beacon

Mount Type

Surface Mount

Series

YL50

Terminal Type

Screw

Maximum Supply Voltage

280V ac/dc

Bulb Type

LED

Sound Level at 1m

112dB

Minimum Operating Temperature

-35°C

Housing Colour

Red

Maximum Operating Temperature

66°C

Maximum Sound Level

112dB

IP Rating

IP66

Hazardous Area Certification

No

Number of Tones

32

Standards/Approvals

UKCA

Housing Material

ABS

COO (Country of Origin):
GB
The Moflash High brightness LED beacon is designed to deliver powerful Visual and audible warning signals in industrial environments. It provides high intensity illumination combined with strong sound output for effective hazard indication.

Delivers maximum sound output up to 112 dB A

Provides IP66 rated protection as standard

Complies with applicable international regulations

Features flame retardant abs enclosure

Related links