AUER Signal M28 Series Series Buzzer Beacon, 24 V ac/dc, IP30, IP68, Panel Mount, 90dB at 1 Metre
- RS Stock No.:
- 617-343
- Mfr. Part No.:
- 811100405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$95.69
(exc. GST)
$105.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.69 |
*price indicative
- RS Stock No.:
- 617-343
- Mfr. Part No.:
- 811100405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 24 V ac/dc | |
| Mounting Style | Panel Mount | |
| Current Type | AC/DC | |
| Decibels at 1 Metre | 90dB | |
| Series | M28 Series | |
| IP Rating | IP30, IP68 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 24 V ac/dc | ||
Mounting Style Panel Mount | ||
Current Type AC/DC | ||
Decibels at 1 Metre 90dB | ||
Series M28 Series | ||
IP Rating IP30, IP68 | ||
- COO (Country of Origin):
- AT
The AUER Signal Versatile audible panel mount equipment is designed for a wide array of industrial and general applications. The M 2 8- Series provides a reliable buzzing tone that effectively captures attention in busy environments. With a maximum sound pressure level of 90 dB (A), it ensures that warnings and alerts can be clearly heard, even in noisy settings. Its robust ABS housing is available in both grey and black, catering to diverse aesthetic preferences while maintaining durability. The steady tone feature provides consistent audible alerts that enhance safety and operational efficiency across various applications.
Offers a wide voltage range for versatile use across different systems
Designed with sealed electronics to ensure longevity and low current consumption
Features a compact panel size suitable for seamless integration into existing setups
Constructed to operate effectively in temperatures ranging from -20 °C to +60 °C
Designed with sealed electronics to ensure longevity and low current consumption
Features a compact panel size suitable for seamless integration into existing setups
Constructed to operate effectively in temperatures ranging from -20 °C to +60 °C
Related links
- AUER Signal M28 Series Series Buzzer Beacon IP30 Panel Mount, 90dB at 1 Metre
- AUER Signal M28 Series Series Buzzer Beacon IP30 Panel Mount, 90dB at 1 Metre
- AUER Signal BU1 Series Series Buzzer Beacon IP66 108dB at 1 Metre
- AUER Signal ECO70 Series Series Buzzer Beacon IP66 100dB at 1 Metre
- AUER Signal ECO60 Series Series Buzzer Beacon IP66 90dB at 1 Metre
- AUER Signal ECO60 Series Series Buzzer Beacon IP66 90dB at 1 Metre
- Moflash LEDA125 Series Yellow Buzzer Beacon IP65 90dB at 1 Metre
- Moflash LEDA125 Series White Buzzer Beacon IP65 90dB at 1 Metre
