Clifford & Snell YL80 Series Yellow Sounder Beacon, 24 V dc, IP66, Wall Mount, 116dB at 1 Metre
- RS Stock No.:
- 104-120
- Mfr. Part No.:
- YL80/DL/Y/RF/WR
- Brand:
- Clifford & Snell
Subtotal (1 unit)**
$745.25
(exc. GST)
$819.77
(inc. GST)
On back order for despatch 22/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $745.25 |
**price indicative
- RS Stock No.:
- 104-120
- Mfr. Part No.:
- YL80/DL/Y/RF/WR
- Brand:
- Clifford & Snell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clifford & Snell | |
Supply Voltage | 24 V dc | |
Lens Colour | Yellow | |
Mounting Style | Wall Mount | |
Current Type | AC | |
Light Effect | Flashing | |
Decibels at 1 Metre | 116dB | |
Series | YL80 | |
IP Rating | IP66 | |
Select all | ||
---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Yellow | ||
Mounting Style Wall Mount | ||
Current Type AC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 116dB | ||
Series YL80 | ||
IP Rating IP66 | ||
Related links
- Clifford & Snell YL80 Series Yellow Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Super Hi Vis Series Yellow Sounder Beacon...
- Clifford & Snell YL80 Series Yellow Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Yellow Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Super Series Yellow Sounder Beacon IP66...
- Clifford & Snell YL80 Super Hi Vis Series Yellow Sounder Beacon...
- Clifford & Snell YL80 Series Red Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Clear Sounder Beacon IP66 116dB at 1 Metre