Clifford & Snell YL80 Series Red Sounder Beacon, 24 V dc, IP66, Wall Mount, 116dB at 1 Metre
- RS Stock No.:
- 104-113
- Mfr. Part No.:
- YL80/DL/R/RF/WR
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$721.25
(exc. GST)
$793.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $721.25 |
*price indicative
- RS Stock No.:
- 104-113
- Mfr. Part No.:
- YL80/DL/R/RF/WR
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Red | |
| Mounting Style | Wall Mount | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 116dB | |
| Series | YL80 | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Red | ||
Mounting Style Wall Mount | ||
Current Type AC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 116dB | ||
Series YL80 | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- GB
The Moflash Signalling Ltd Multi purpose audible and visual signalling device designed for use in fire, industrial and marine applications. It features an independently selectable second stage and a maximum sound output of 116 dB(A) at 1 meter. With beacon options include high brightness LED and 5 Joule Xenon.
IP66 rated as standard
Flame retardant ABS enclosure
Stainless steel fixings
2 stage alarm
Flame retardant ABS enclosure
Stainless steel fixings
2 stage alarm
Related links
- Clifford & Snell YL80 Super Hi Vis Series Red Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Super Series Red Sounder Beacon IP66 120dB at 1 Metre
- Clifford & Snell YL80 Series Red Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Super Hi Vis Series Red Sounder Beacon IP66 120dB at 1 Metre
- Clifford & Snell YL80 Series Opal Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Clear Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Blue Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Green Sounder Beacon IP66 116dB at 1 Metre
