Clifford & Snell YL50 Series Opal Sounder Beacon, 24 V dc, IP66, Wall Mount, 112dB at 1 Metre
- RS Stock No.:
- 104-106
- Mfr. Part No.:
- YL50/DL/O/RF/WR(2)
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$462.94
(exc. GST)
$509.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.94 |
*price indicative
- RS Stock No.:
- 104-106
- Mfr. Part No.:
- YL50/DL/O/RF/WR(2)
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Opal | |
| Mounting Style | Wall Mount | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 112dB | |
| Series | YL50 | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Opal | ||
Mounting Style Wall Mount | ||
Current Type AC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 112dB | ||
Series YL50 | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- GB
The Moflash Signalling Ltd Multi Purpose audible and visual signalling device is designed for use in industrial applications. This audible and visual signalling device featuring a maximum sound output of 112 dB(A) at 1 meter and an independently selectable second stage.
2 stage alarm
Low current consumption
IP66 rated as standard
Stainless steel fixings
Flame retardant ABS enclosure
Low current consumption
IP66 rated as standard
Stainless steel fixings
Flame retardant ABS enclosure
Related links
- Clifford & Snell YL50 Series Opal Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Hi Vis Series Opal Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Opal Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Opal Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Opal Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Opal Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Opal Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Opal Sounder Beacon IP66 112dB at 1 Metre
