Clifford & Snell YL50 Series Opal Beacon-Sounder Combination, IP66 115V ac Wall 112 dB @ 1m
- RS Stock No.:
- 100-975
- Mfr. Part No.:
- YL50/LL/O/RF/WR
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$483.86
(exc. GST)
$532.25
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $483.86 |
*price indicative
- RS Stock No.:
- 100-975
- Mfr. Part No.:
- YL50/LL/O/RF/WR
- Brand:
- Clifford & Snell
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Opal | |
| Current Type | AC/DC | |
| Light Effect | Flashing | |
| Current Consumption | 130mA | |
| Mount Type | Wall | |
| Series | YL50 | |
| Maximum Supply Voltage | 115V ac | |
| Minimum Operating Temperature | -35°C | |
| Sound Level at 1m | 112dB | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 112dB | |
| Number of Tones | 32 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Housing Material | ABS FR UL94 5VB | |
| Standards/Approvals | Merchant Shipping (Marine Equipment) Regulations EN 54-3:2014 incl. A1:2019, Marine Equipment Directive MED Regulations EN 54-3:2014 incl. A1:2019 IEC 60092-504:2016 IEC 60533:2015 Module B (BSI/MED/3.53/756093) Module D (BSI/MED/PC/756095), IEC 60533:2015 Module B (BSI/UK/3.53/738807) Module D (BSI/UK/PC/738808), IEC 60092-504:2016 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Opal | ||
Current Type AC/DC | ||
Light Effect Flashing | ||
Current Consumption 130mA | ||
Mount Type Wall | ||
Series YL50 | ||
Maximum Supply Voltage 115V ac | ||
Minimum Operating Temperature -35°C | ||
Sound Level at 1m 112dB | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 112dB | ||
Number of Tones 32 | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Housing Material ABS FR UL94 5VB | ||
Standards/Approvals Merchant Shipping (Marine Equipment) Regulations EN 54-3:2014 incl. A1:2019, Marine Equipment Directive MED Regulations EN 54-3:2014 incl. A1:2019 IEC 60092-504:2016 IEC 60533:2015 Module B (BSI/MED/3.53/756093) Module D (BSI/MED/PC/756095), IEC 60533:2015 Module B (BSI/UK/3.53/738807) Module D (BSI/UK/PC/738808), IEC 60092-504:2016 | ||
- COO (Country of Origin):
- GB
Related links
- Clifford & Snell YL50 Series Opal Beacon-Sounder Combination, IP66 24V dc Wall 112 dB @ 1m
- Clifford & Snell YL50 Series Opal Beacon-Sounder Combination, IP66 48V dc Wall 112 dB @ 1m
- Clifford & Snell YL50 Series Opal Beacon-Sounder Combination, IP66 230V ac Wall 112 dB @ 1m
- Clifford & Snell YL50 Series Opal Beacon-Sounder Combination Wall 112 dB @ 1m
- Clifford & Snell YL50 Series Opal Beacon-Sounder Combination Wall 112 dB @ 1m
- Clifford & Snell YL50 Series Red Beacon-Sounder Combination, IP66 115V ac Wall 112 dB @ 1m
- Clifford & Snell YL50 Series Blue Beacon-Sounder Combination, IP66 115V ac Wall 112 dB @ 1m
- Clifford & Snell YL50 Series Clear Beacon-Sounder Combination, IP66 115V ac Wall 112 dB @ 1m
