Clifford & Snell YL40 Series Magenta Beacon-Sounder Combination, IP65 24V dc Wall 108 dB @ 1m
- RS Stock No.:
- 104-079
- Mfr. Part No.:
- YL40/DL/M/25/WN/WR
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$311.49
(exc. GST)
$342.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $311.49 |
*price indicative
- RS Stock No.:
- 104-079
- Mfr. Part No.:
- YL40/DL/M/25/WN/WR
- Brand:
- Clifford & Snell
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Magenta | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Mount Type | Wall | |
| Series | YL40 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -35°C | |
| Sound Level at 1m | 108dB | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 108dB | |
| Hazardous Area Certification | No | |
| Number of Tones | 32 | |
| IP Rating | IP65 | |
| Standards/Approvals | Marine Equipment Directive MED Regulations EN 54-3:2014 incl. A1:2019 IEC 60092-504:2016 IEC 60533:2015 Module B (BSI/MED/3.53/756093) Module D (BSI/MED/PC/756095), Merchant Shipping (Marine Equipment) Regulations EN 54-3:2014 incl. A1:2019, IEC 60533:2015 Module B (BSI/UK/3.53/738807) Module D (BSI/UK/PC/738808), IEC 60092-504:2016 | |
| Housing Material | ABS FR UL94 5VB | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Magenta | ||
Current Type AC | ||
Light Effect Flashing | ||
Mount Type Wall | ||
Series YL40 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -35°C | ||
Sound Level at 1m 108dB | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 108dB | ||
Hazardous Area Certification No | ||
Number of Tones 32 | ||
IP Rating IP65 | ||
Standards/Approvals Marine Equipment Directive MED Regulations EN 54-3:2014 incl. A1:2019 IEC 60092-504:2016 IEC 60533:2015 Module B (BSI/MED/3.53/756093) Module D (BSI/MED/PC/756095), Merchant Shipping (Marine Equipment) Regulations EN 54-3:2014 incl. A1:2019, IEC 60533:2015 Module B (BSI/UK/3.53/738807) Module D (BSI/UK/PC/738808), IEC 60092-504:2016 | ||
Housing Material ABS FR UL94 5VB | ||
- COO (Country of Origin):
- GB
- RS Stock No. 0104240
- Mfr. Part No. YL40/DL/M/25/RN/WR
- RS Stock No. 0104249
- Mfr. Part No. YL40/DL/M/25/RN/WR(2)
- RS Stock No. 0104090
- Mfr. Part No. YL40/DL/M/25/WN/WR(2)
- RS Stock No. 0104246
- Mfr. Part No. YL40/DL/C/25/RN/WR(2)
Related links
- Clifford & Snell YL40 Series Magenta Beacon-Sounder Combination, IP65 24V dc Wall 108 dB @ 1m
- Clifford & Snell YL40 Series Clear Beacon-Sounder Combination, IP65 24V dc Wall 108 dB @ 1m
- Clifford & Snell YL40 Series Opal Beacon-Sounder Combination, IP65 24V dc Wall 108 dB @ 1m
- Clifford & Snell YL40 Series Blue Beacon-Sounder Combination, IP65 24V dc Wall 108 dB @ 1m
- Clifford & Snell YL40 Series Yellow Beacon-Sounder Combination, IP65 24V dc Wall 108 dB @ 1m
- Clifford & Snell YL40 Series Red Beacon-Sounder Combination, IP65 24V dc Wall 108 dB @ 1m
- Clifford & Snell YL40 Series Green Beacon-Sounder Combination, IP65 24V dc Wall 108 dB @ 1m
- Clifford & Snell YL40 Series Amber Beacon-Sounder Combination, IP65 24V dc Wall 108 dB @ 1m











