Recently searched

    Clifford & Snell YL80 Super Series Opal Sounder Beacon, 48 V dc, IP66, Wall Mount, 120dB at 1 Metre

    Subtotal (1 unit)**

    $773.11

    (exc. GST)

    $850.42

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 18/04/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$773.11

    **price indicative

    RS Stock No.:
    104-018
    Mfr. Part No.:
    YL80/FL/O/RF/SU/WR
    Brand:
    Clifford & Snell
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Clifford & Snell

    Supply Voltage

    48 V dc

    Lens Colour

    Opal

    Mounting Style

    Wall Mount

    Current Type

    AC, DC

    Light Effect

    Flashing

    Decibels at 1 Metre

    120dB

    Series

    YL80 Super

    IP Rating

    IP66

    Related links