Clifford & Snell YL80 Super Series Opal Sounder Beacon, 230 V, IP66, Side Mount, 120dB at 1 Metre
- RS Stock No.:
- 197-4704
- Mfr. Part No.:
- YL80/N50/O/RF/SU/WR
- Brand:
- Clifford & Snell
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$817.87
(exc. GST)
$899.66
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $817.87 |
10 - 14 | $797.84 |
15 + | $768.63 |
- RS Stock No.:
- 197-4704
- Mfr. Part No.:
- YL80/N50/O/RF/SU/WR
- Brand:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Moflash industrial combination signal 120dB(A) is a yodalight range high output multi-purpose audible and visual signalling device designed for use in industrial applications. The maximum sound output is 120db(A). Strobe available in 5 Joules. The enclosure is made of flame retardant ABS and lens are available in six different colours
IP65 rated as standard
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to UL 1638, UL 464,BS EN 54-3, MED
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to UL 1638, UL 464,BS EN 54-3, MED
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Lens Colour | Opal |
Mounting Style | Side Mount |
Current Type | AC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 120dB |
Series | YL80 Super |
Bulb Type | Xenon |
Maximum Decibel | 120dB |
Number Of Tones | 32 |
IP Rating | IP66 |
Standards Met | CE Certified EN54-3 UKCA |
Maximum Temperature | 70°C |
Minimum Temperature | -35°C |
Housing Material | ABS FR & PC |
Related links
- Clifford & Snell YL80 Super Series Opal Sounder Beacon, 115 V ac,...
- Clifford & Snell YL80 Super Series Opal Sounder Beacon, 24 V dc,...
- Clifford & Snell YL80 Super Series Green Sounder Beacon, 230 V,...
- Clifford & Snell YL80 Super Series Red Sounder Beacon, 230 V,...
- Clifford & Snell YL80 Super Series Blue Sounder Beacon, 230 V,...
- Clifford & Snell YL80 Super Series Clear Sounder Beacon, 230 V,...
- Clifford & Snell YL80 Super Series Amber Sounder Beacon, 230 V,...
- Clifford & Snell YL80 Series Opal Sounder Beacon, 230 V, IP66,...