AUER Signal LED Red Bulb, BA15d 230 V ac/dc, 240 V ac/dc
- RS Stock No.:
- 135-0760
- Mfr. Part No.:
- 893002313
- Brand:
- AUER Signal
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$64.00
(exc. GST)
$70.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $64.00 |
- RS Stock No.:
- 135-0760
- Mfr. Part No.:
- 893002313
- Brand:
- AUER Signal
- COO (Country of Origin):
- AT
Related links
- AUER Signal LED Red Bulb, BA15d 230 V ac/dc, 240 V ac/dc
- AUER Signal LED Amber Bulb, BA15d 230 V ac/dc, 240 V ac/dc
- AUER Signal LED Red Bulb, BA15d 24 V ac/dc
- AUER Signal LED Amber Bulb, BA15d 24 V ac/dc
- Schneider Electric LED Red Bulb, BA15d 24 V ac/dc
- AUER Signal PCH Series Red Multiple Effect Beacon, 230-240 V...
- Schneider Electric Incandescent Clear Bulb, BA15d 230 V ac/dc
- AUER Signal DLG Series Red Steady Beacon, 230 V ac, 240 V ac,...