AUER Signal LED Amber Bulb, BA15d 230 V ac/dc, 240 V ac/dc
- RS Stock No.:
- 135-0767
- Mfr. Part No.:
- 893011313
- Brand:
- AUER Signal
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$76.65
(exc. GST)
$84.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $76.65 |
- RS Stock No.:
- 135-0767
- Mfr. Part No.:
- 893011313
- Brand:
- AUER Signal
- COO (Country of Origin):
- AT
Related links
- AUER Signal LED Amber Bulb, BA15d 230 V ac/dc, 240 V ac/dc
- AUER Signal LED Red Bulb, BA15d 230 V ac/dc, 240 V ac/dc
- AUER Signal LED Amber Bulb, BA15d 24 V ac/dc
- RS PRO Amber Multiple Effect Flashing Light Element, 24 V ac/dc,...
- AUER Signal LED Red Bulb, BA15d 24 V ac/dc
- RS PRO Green Multiple Effect Flashing Light Element, 24 V ac/dc,...
- RS PRO Red Multiple Effect Flashing Light Element, 24 V ac/dc, 240...
- RS PRO Yellow Multiple Effect Flashing Light Element, 24 V ac/dc,...